The MB5026-5R0M-V is a toroid power inductor with an inductance of 5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 10. The inductor is available in a radial lead style and has dimensions of 15.5mm x 15.5mm x 8mm. It is suitable for use in a variety of applications where a high-inductance, low-resistance inductor is required.
Chilisin MB5026-5R0M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.