The MB5026-5R5M-V-N is a toroid power inductor from Chilisin with an inductance of 5.5uH and a tolerance of 20%. It has a maximum DC current rating of 5A and a maximum DC resistance of 10 ohms. The inductor is designed for through-hole mounting with a radial lead style and measures 15.5mm in length and 8mm in height. It is suitable for use in various applications where a compact and efficient inductor is required.
Chilisin MB5026-5R5M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.