This through-hole fixed inductor features a toroid technology with an inductance of 6uH and a tolerance of 20%. It can handle a maximum DC current of 5A and has a maximum DC resistance of 10mOhm. The inductor is available in a radial lead style with a product length and depth of 18mm and a height of 10mm.
Chilisin MB5026-6R0M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.