The MB5026-6R0M-H-N is a toroid power inductor with an inductance of 6uH and a tolerance of 20%. It has a maximum DC current rating of 5A and a maximum DC resistance of 10 ohms. The inductor is tested at a frequency of 1KHz. It is available in a through-hole package with a product length and depth of 18mm and a height of 10mm.
Chilisin MB5026-6R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.