This 7uH toroid power inductor features a 20% tolerance and a maximum DC current of 4A. The inductor's lead style is radial, and it has a product length and depth of 15.5mm. The inductor's height is 8mm. The inductor is designed for through-hole mounting.
Chilisin MB5026-7R0M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.