This 7uH toroid power inductor features a 20% tolerance and a maximum DC current of 4A. The inductor has a maximum DC resistance of 11 ohms and is designed for use in through-hole applications. The product measures 15.5mm in length and 8mm in height, with a radial lead style. The inductor is suitable for use in a variety of applications, including power supply filtering and noise reduction.
Chilisin MB5026-7R0M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.