This 7.5uH toroid power inductor features a 20% tolerance and a maximum DC resistance of 11 ohms. It has a maximum DC current rating of 4A and is designed for use in through-hole applications. The inductor's product length and depth are both 18mm, with a height of 10mm. It is manufactured by Chilisin and is categorized as a fixed inductor.
Chilisin MB5026-7R5M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.