This 10uH power inductor features a 20% tolerance and a maximum DC resistance of 12mΩ. It is designed for use in toroidal configurations and has a maximum DC current rating of 3A. The inductor is constructed with a radial lead style and measures 18mm in length, 10mm in depth, and 18mm in height. It is suitable for use in a variety of applications, including those requiring high inductance values and low DC resistance.
Chilisin MB5026B-100M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.