This 10uH toroid power inductor features a 20% tolerance and a maximum DC current of 3A. The inductor's maximum DC resistance is 12 ohms, and it is designed for use in through-hole applications. The product measures 18mm in length and 10mm in depth, with a height of 18mm. The inductor's lead style is radial, making it suitable for a variety of applications.
Chilisin MB5026B-100M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.