The MB5026B-1R2M-V-N is a toroid inductor with a radial lead style and a maximum DC current rating of 15A. It has an inductance of 1.2uH with a tolerance of 20%. The inductor's maximum DC resistance is 5mOhm. It is designed for through-hole mounting with a product length and depth of 15.5mm and a height of 9.5mm.
Chilisin MB5026B-1R2M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.