This 15uH toroid power inductor features a 20% tolerance and a maximum DC current of 15A. It has a maximum DC resistance of 6 ohms and is designed for use in through-hole applications. The inductor's lead style is radial and its dimensions are 15.5mm in length and 9.5mm in height.
Chilisin MB5026B-1R5M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.