The MB5026B-1R8M-H is a through-hole toroid inductor from Chilisin. It has an inductance of 1.8uH with a tolerance of 20%. The inductor is rated for a maximum DC current of 12A and a maximum DC resistance of 6mOhm. The lead style is radial and the product dimensions are 18mm in length and 10mm in depth, with a height of 18mm.
Chilisin MB5026B-1R8M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.