The MB5026B-1R8M-V-N is a through-hole fixed inductor with a toroid technology and 1.8uH inductance. It has a 20% tolerance and is tested at 1K frequency. The inductor can handle a maximum DC current of 12A and has a maximum DC resistance of 6mOhm. The product measures 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5026B-1R8M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.