The MB5026B-2R0M-V-N is a 2uH toroid power inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 12A and a maximum DC resistance of 6mOhm. The inductor is available in a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5026B-2R0M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.