The MB5026B-2R5M-V is a toroid power inductor from Chilisin. It has a nominal inductance of 2.5uH with a tolerance of 20%. The inductor is designed for use at a test frequency of 1KHz. It can handle a maximum DC current of 10A and has a maximum DC resistance of 7mOhm. The inductor is available in a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5026B-2R5M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.