This is a through-hole fixed inductor with a toroid technology and a tolerance of 20%. The inductance is 3uH and the maximum DC current is 10A. The maximum DC resistance is 7 ohms. The inductor is available in a radial lead style.
Chilisin MB5026B-3R0M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.