The MB5026B-3R0M-H-N is a toroid inductor with an inductance of 3uH and a tolerance of 20%. It has a maximum DC current of 10mA and a maximum DC resistance of 7mOhm. The inductor is available in a radial lead style and has a product length of 18mm, product depth of 10mm, and a height of 18mm. It is designed for through-hole mounting.
Chilisin MB5026B-3R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.