The MB5026B-3R0M-V-N is a toroid power inductor with an inductance of 3 microhenries and a tolerance of 20%. It is designed to handle a maximum DC current of 10 amperes and has a maximum DC resistance of 7 ohms. This inductor is available in a radial lead style and measures 15.5 millimeters in length, depth, and height, with a height of 9.5 millimeters.
Chilisin MB5026B-3R0M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.