The MB5026B-3R9M-H is a toroid power inductor with an inductance of 3.9uH and a tolerance of 20%. It has a maximum DC current of 9A and a maximum DC resistance of 8R. The inductor is tested at a frequency of 1KHz. It is available in a radial lead style and has a product length and depth of 18mm and 10mm, respectively. The inductor is suitable for through-hole mounting.
Chilisin MB5026B-3R9M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.