This 4uH toroid power inductor features a 20% tolerance and a maximum DC current of 8A. The inductor's lead style is radial, with a product length of 18mm and a product depth of 10mm. The inductor's height is also 18mm. It is designed for use in through-hole applications.
Chilisin MB5026B-4R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.