This is a toroid power inductor with an inductance of 4.5uH and a tolerance of 20%. It has a maximum DC current rating of 8A and a maximum DC resistance of 9R. The inductor is designed for use in through-hole applications and has a radial lead style. The product dimensions are 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5026B-4R5M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.