This 5uH toroid power inductor features a 20% tolerance and is tested at 1KHz. It has a maximum DC current rating of 7A and a maximum DC resistance of 9. The inductor is available in a radial lead style and has a product length and depth of 15.5mm, with a height of 9.5mm.
Chilisin MB5026B-5R0M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.