This 6.5uH toroid power inductor features a 20% tolerance and a maximum DC current of 6A. The inductor's maximum DC resistance is 9 ohms, and it is designed for use in through-hole applications. The product measures 18mm in length, 10mm in depth, and 18mm in height, making it suitable for a variety of circuit designs.
Chilisin MB5026B-6R5M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.