The MB5026B-6R5M-V is a toroid power inductor with an inductance of 6.5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 9 Ohms. The inductor is designed for through-hole mounting with a radial lead style. Its dimensions are 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5026B-6R5M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.