This 7uH toroid power inductor features a 20% tolerance and a maximum DC current of 6A. The inductor's maximum DC resistance is 10 ohms. The product has a radial lead style and measures 18mm in length and 10mm in depth, with a height of 18mm. The inductor is suitable for through-hole mounting.
Chilisin MB5026B-7R0M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.