The MB5026B-7R0M-H-N is a 7uH toroid power inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 6A and a maximum DC resistance of 10. The inductor is available in a through-hole package with a product length of 18 and a product depth of 10, and a height of 18. It is designed for use in power applications.
Chilisin MB5026B-7R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.