This 8uH toroid power inductor features a 20% tolerance and a maximum DC current of 5A. The inductor's DC resistance is maximally 10 ohms. It is designed for use in through-hole applications and has a radial lead style. The inductor's dimensions are 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5026B-8R0M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.