This 8uH toroid power inductor features a 20% tolerance and a maximum DC current of 5A. The inductance is tested at a frequency of 1KHz. The product has a length of 18mm, a depth of 10mm, and a height of 18mm. It is designed with a radial lead style.
Chilisin MB5026B-8R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.