This 8uH toroid power inductor features a 20% tolerance and a maximum DC current of 5A. The inductor's DC resistance is maximized at 10 ohms. It is designed with a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5026B-8R0M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.