The MB5026B-8R5M-H is a power inductor with a toroid technology and 8.5uH inductance. It has a tolerance of 20% and is tested at 1K frequency. The maximum DC current is 4A and the maximum DC resistance is 11mOhm. The inductor is available in a radial lead style with a product length of 18 and a product depth of 10. It has a height of 18.
Chilisin MB5026B-8R5M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.