The MB5026B-8R5M-V is a toroid power inductor with an inductance of 8.5uH and a tolerance of 20%. It has a maximum DC current rating of 4A and a maximum DC resistance of 11mOhm. The inductor is designed for through-hole mounting with a radial lead style. It measures 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5026B-8R5M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.