This is a through-hole fixed inductor with a toroid technology, featuring an inductance of 8.5uH and a tolerance of 20%. It has a maximum DC current rating of 4A and a maximum DC resistance of 11 ohms. The inductance test frequency is 1KHz. The inductor has a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5026B-8R5M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.