This 9uH toroid power inductor features a 20% tolerance and a maximum DC current of 4A. It has a maximum DC resistance of 11 ohms and is constructed with a radial lead style. The inductor's dimensions are 18mm in length, 10mm in depth, and 18mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |