The MB5026B-9R5M-V-N is a 9.5uH toroid power inductor with a 20% tolerance. It has a maximum DC current rating of 3A and a maximum DC resistance of 12mOhm. The inductor is designed with a radial lead style and measures 15.5mm in length and 9.5mm in height. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Chilisin MB5026B-9R5M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 9.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.