This 9uH power choke is a toroid inductor with a 20% tolerance and a maximum DC current rating of 4A. It has a maximum DC resistance of 11 ohms and is designed for through-hole mounting. The choke is constructed from a toroid core and has a product length of 18mm, product depth of 10mm, and a height of 18mm. It is suitable for use in a variety of applications where a compact, high-inductance inductor is required.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |