The MB5052B-9R0M-V-N is a 9uH power choke with a tolerance of 20%. It features a toroid technology and a maximum DC current rating of 4A. The choke has a maximum DC resistance of 11mΩ. It is available in a radial lead style and is designed for through-hole mounting. The product dimensions are 15.5mm in length and depth, and 9.5mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |