The MB6018-R60M-V-N is a toroid power choke with an inductance of 0.6uH and a tolerance of 20%. It features a radial lead style and measures 20mm in length, 10mm in depth, and 20mm in height. The choke is designed for through-hole mounting and has a maximum DC resistance of 1.
Chilisin MB6018-R60M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Max DC Resistance | 1Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 10mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.