Power Choke Toroid 10uH 20% 100KHz 6A 7Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |