This 10uH power choke features a 20% tolerance and is constructed using toroid technology. The maximum DC current rating is 6A, with a maximum DC resistance of 7mΩ. The choke has a radial lead style and measures 20mm in length and depth, with a height of 10mm.
Chilisin MB6052-100M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-100M-V-N to view detailed technical specifications.
No datasheet is available for this part.