This 1uH power choke features a 20% tolerance and is constructed using toroid technology. The maximum DC resistance is 3 ohms. The choke has a radial lead style and measures 21mm in length, 11mm in depth, and 21mm in height. It is suitable for use in a variety of applications.
Chilisin MB6052-1R0M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 3Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-1R0M-H to view detailed technical specifications.
No datasheet is available for this part.