The MB6052-1R0M-V-N is a power choke with a toroid technology and 1uH inductance, featuring a 20% tolerance and 100K Hz inductance test frequency. It has a maximum DC resistance of 3mΩ and a radial lead style. The choke measures 20mm in length and 20mm in depth, with a height of 10mm. It is a through-hole component.
Chilisin MB6052-1R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 3Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-1R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.