This Chilisin MB6052-1R5M-V-N is a power choke with a toroid technology and 1.5uH inductance, featuring a 20% tolerance and 20mA maximum DC current. The choke has a maximum DC resistance of 4 ohms and is designed for radial lead style. It measures 20mm in length and 20mm in depth, with a height of 10mm. The component is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Max DC Resistance | 4Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |