The MB6052-1R8M-H is a power choke with a toroid technology and 1.8uH inductance, featuring a 20% tolerance and 15A maximum DC current. It has a maximum DC resistance of 4 ohms and is designed for radial lead style. The product measures 21mm in length, 11mm in depth, and 21mm in height. This component is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 4Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |