The MB6052-2R5M-V is a power choke with a toroid technology and 2.5uH inductance, featuring a 20% tolerance and a maximum DC current of 15A. The choke has a maximum DC resistance of 5mΩ and is designed with a radial lead style. The product measures 20mm in length, 20mm in depth, and 10mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |