The MB6052-2R7M-V is a power choke from Chilisin, a Type Power Choke with Toroid technology. It has an inductance of 2.7uH and a tolerance of 20%. The choke's maximum DC current is 12A and maximum DC resistance is 5mOhm. The lead style is radial and the product dimensions are 20mm in length and depth, with a height of 10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |