The MB6052-3R0M-V is a power choke with a toroid technology and 3uH inductance. It has a tolerance of 20% and is tested at 100KHz. The component has a maximum DC resistance of 4 ohms and a radial lead style. It measures 20mm in length, 20mm in depth, and 10mm in height. This through-hole inductor is suitable for various applications.
Chilisin MB6052-3R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 4Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-3R0M-V to view detailed technical specifications.
No datasheet is available for this part.