The MB6052-3R0M-V-N is a toroid power choke from Chilisin with an inductance of 3uH and a tolerance of 20%. It has a maximum DC resistance of 4 ohms and is tested at a frequency of 100KHz. The choke features a radial lead style and measures 21mm in length, 11mm in depth, and 21mm in height.
Chilisin MB6052-3R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 4Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6052-3R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.