The MB6052-3R3M-V-N is a power choke with a toroid technology and 3.3uH inductance. It has a tolerance of 20% and is tested at 100K frequency. The maximum DC current is 12A and the maximum DC resistance is 5mΩ. The lead style is radial and the product dimensions are 20x20x10mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |