This is a toroid power choke with an inductance of 3.5uH and a tolerance of 20%. It has a maximum DC current rating of 12A and a maximum DC resistance of 5mOhm. The choke is designed for through-hole mounting with a radial lead style. The product dimensions are 21mm in length, 11mm in depth, and 21mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11mm |
| Height | 21mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |