The MB6052-3R9M-V is a power choke with a toroid technology and a 3.9uH inductance, featuring a 20% tolerance and a maximum DC current of 10A. It has a maximum DC resistance of 5 ohms and is designed for through-hole mounting. The choke is constructed with a radial lead style and has a product length, depth, and height of 20mm each. It is suitable for use in various applications where a compact and efficient inductance is required.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |